Amphenol Communications Solutions10051922-1810EHLFSteckverbinder, FFC-FPC

0.50mm Flex Connector, VLL Series, 18 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Halogen-free & Lead Free Type

FCI's fpc connector 10051922-1810EHLF flexible flat cable is a great option to consider when working with tightly constrained electronics projects. Its pitch is 0.5 mm. This is a 1-row connector. This socket type connector's 18 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 85 °C. 10051922-1810EHLF is housed in natural liquid crystal polymer. This product is 11.5 mm long, 1.3 mm tall and 3.75 mm deep.

Import TariffMay apply to this part

4.250 Stück: heute versandbereit

    Total0,29 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2330+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      4250
      Country Of origin:
      Malaysia
         
      • Price: 0,2908 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2330+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 4.250 Stück
      • Price: 0,2908 €