Amphenol Communications Solutions10054040-114Steckverbinderbrücken und Shunts
Conn Jumper M 14 POS 2.54mm Solder ST Thru-Hole Tube
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Easily optimize components within your circuit by running components in parallel and series using the 10054040-114 connector from FCI. This M connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a male type gender. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 10054040-114 is housed in black polychlorinated terphenyl/liquid crystal polymer. This product is 17.78 mm long, 6.1 mm tall and 20.22 mm deep.