Amphenol Communications Solutions10057285-004-RSteckverbinder, Telefon und Telekommunikation
RJ45 Modular Jack Connector, Input Output Connectors, 8P8C, Right Angle, Through Hole, Without Shield, Snap Peg, 8 Port
EAR99 | |
Obsolete | |
8536694040 | |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
64 | |
64 | |
64 | |
Solder | |
2.54 | |
Right Angle | |
No | |
Tray | |
Stacked | |
58.42 | |
27.88 | |
24.8 | |
Through Hole |
This rj-45 10057285-004-R telephone and telecom connector manufactured from FCI is important for any telecom and telephone needs. This F connector's 64 contacts that are made out of phosphor bronze and plated with gxt. It has a female type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This connector has 8 ports. The component will be shipped in tray format. It uses the solder termination method. 10057285-004-R is housed in black nylon 6/6. This product is 58.42 mm long, 24.8 mm tall and 27.88 mm deep.