Amphenol Communications Solutions10058835-1000LFSteckverbinder, Kartenrand
Surface Mount version, 0.76 um Gold plating
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mount this board to board 10058835-1000LF header connector from FCI on a jumper post on your PCB to support physical configuration options. This F connector's 170 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.75 mm. This is a 2-row connector. It has a female type gender. It has a maximum voltage rating of 80 VAC. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. 10058835-1000LF is housed in black liquid crystal polymer. This product is 70 mm long, 13 mm tall and 7.5 mm deep. This connector has an operating temperature of -40 to 85 °C.