Amphenol Communications Solutions10061122-391420HLFSteckverbinder, FFC-FPC
0.30mm Flex Connector, YLL-D Series / Normal Retention Force Type, 39 Pos, Side Entry Surface Mount, ZIF Connector, 0.3mm
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This fpc connector 10061122-391420HLF flexible flat cable from FCI is advantageous over traditional spherical wiring because it can hold many transmission channels with limited space. This is a 1-row connector. This socket type connector's 39 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 30 V. Its pitch is 0.3 mm. It has a right angle body orientation. This device has a maximum current rating of 0.2 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. 10061122-391420HLF is housed in black thermoplastic. This flexible flat cable has an operating temperature of -55 to 85 °C. This product is 13.5 mm long, 0.9 mm tall and 3.5 mm deep.