Amphenol Communications Solutions10061913-100CLFSteckverbinder, Kartenrand
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Do more on a smaller budget by implementing this pci express card edge 10061913-100CLF smart card connector from FCI for your printed circuit boards. This SKT connector's 36 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. Its pitch is 1 mm. This device has a maximum current rating of 1.1 A/contact. This product is 11.1 mm tall. This component will be shipped in tray format. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 85 °C. 10061913-100CLF is housed in black nylon.
EDA / CAD Models |