Amphenol Communications Solutions10061913-101PLFSteckverbinder, Kartenrand
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The pci express card edge 10061913-101PLF smart card connector, developed by FCI, can provide you with a space saving alternative for connecting your printed circuits together. This SKT connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. Its pitch is 1 mm. It has a socket type gender. This device has a maximum current rating of 1.1 A/contact. This product is 11.1 mm tall. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 85 °C. 10061913-101PLF is housed in black nylon.