Amphenol Communications Solutions10067099-200LFSteckverbinder, Speicherkarte

2.65mm Height no protection T-Flash Connector

This t flash card 10067099-200LF micro SD connector from FCI will help add memory card functionality to your design. This F connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.1 mm. This is a 2-row connector. It has a right angle body orientation. It has a female type gender. 10067099-200LF is housed in liquid crystal polymer. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. This power entry module has an operating temperature of -40 to 85 °C. This product is 11.4 mm long, 2.65 mm tall and 5.5 mm deep.

Import TariffMay apply to this part

3.246 Stück: heute versandbereit

    Total0,69 €Price for 1

    • Service Fee  6,24 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2433+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      3246
      Country Of origin:
      China
         
      • Price: 0,6884 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2433+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      China
      • In Stock: 3.246 Stück
      • Price: 0,6884 €