Amphenol Communications Solutions10073037-002CLFSteckverbinder, SCSI
Extended Height eSCA2 Fiber Channel Receptacle 40 Position, SMT, Lead-Free, without dustcover, with pickup cap
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sca-2 10073037-002CLF SCSI connector from 10073037-002CLF in order to interface with each other. This RCP connector's 40 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. Its pitch is 1.27 mm. It has a maximum voltage rating of 500 V. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. 10073037-002CLF is housed in thermoplastic. This component will be shipped in tray format. This SCSI connector has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its 40 terminals use the solder termination method. This product is 43.6 mm long, 17.5 mm tall and 11.1 mm deep.