Amphenol Communications Solutions10073599-030LFEinzeladersteckverbinder, Gehäuse
Active Latch Housing, Double Row, 30 Positions, 2.00mm (0.079in) Pitch
EAR99 | |
Active | |
8538.90.60.00 | |
Automotive | No |
PPAP | No |
Housing | |
RCP | |
30 | |
2 | |
Crimp | |
2 | |
Straight | |
2/Contact | |
1000 | |
-55 | |
125 | |
50 | |
Bag | |
30.54 | |
7.1 | |
7.6 |
Think of FCI's 10073599-030LF discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This RCP connector has 30 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. This rectangle connector has an operating temperature of -55 to 125 °C. 10073599-030LF is housed in black polyamide 6/6. This product is 30.54 mm long, 7.6 mm tall and 7.1 mm deep.