Amphenol Communications Solutions10074866-001LFSteckverbinder
HCI® Connector System, Power Supply Connectors, 2DC+16S+4DC Vertical Receptacle
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Power | |
RCP | |
6Power/16Signal | |
22 | |
Press Fit | |
Straight | |
85/Contact | |
250VAC | |
10000/500 | |
0.5 | |
-65 | |
105 | |
200 | |
Tube | |
Copper Alloy | |
Through Hole |
The best way to get minimal losses of power in your circuit is by operating it with the 10074866-001LF power connector from FCI. This RCP connector's 6 power / 16signal contacts that are made out of copper alloy. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has a receptacle type gender. This connector has a single port. 10074866-001LF is housed in thermoplastic. This device has a maximum current rating of 85 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 22 terminals use the press fit termination method.