Amphenol Communications Solutions10076266-101TLFSteckverbinder, Kartenrand
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, Post-Free, x4, 64 Positions, 1.00mm (0.039in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this pci express card edge 10076266-101TLF smart card connector from FCI to plug your printed circuit board into a matching socket. This SKT connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 300 VAC. Its pitch is 1 mm. It has a straight body orientation. This product is 11.1 mm tall. This device has a maximum current rating of 1.1 A/contact. The component will be shipped in tray format. This card edge connector has an operating temperature of -55 to 85 °C. It uses the solder termination method. 10076266-101TLF is housed in black nylon.