Amphenol Communications Solutions10079510-001TLFSteckverbinder, SCSI
Conn IVDR PL 26 POS 1.27mm Solder RA SMD 26 Terminal 1 Port T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this ivdr 10079510-001TLF SCSI connector from 10079510-001TLF in order to interface with each other. This RCP connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This connector has a single port. Its pitch is 1.27 mm. It has a maximum voltage rating of 100 VDC|100VAC. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. 10079510-001TLF is housed in thermoplastic. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 46.43 mm long, 3.94 mm tall and 9.65 mm deep. This SCSI connector has a minimum operating temperature of 0 °C and a maximum of 65 °C. Its 26 terminals use the solder termination method.