Amphenol Communications Solutions10081268-003RLFSteckverbinder, Schnittstelle
Conn SATA/USB RCP/PL 7/4/4 POS Solder RA Thru-Hole 15 Terminal 1/2 Port T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
The sata/usb 10081268-003RLF interface connector from FCI makes controlling the inputs and outputs of your circuit as easy as ever! This RCP/PL connector's 7 / 4/4 contacts that are made out of copper alloy and plated with gold over nickel. This connector has 1/2 ports. It has a maximum voltage rating of 12 VAC. It has a right angle body orientation. 10081268-003RLF is housed in thermoplastic. This device has a maximum current rating of 1.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This interface connector has an operating temperature range of 0 °C to 50 °C. Its 15 terminals use the solder termination method. This product is 21.7 mm long, 17.03 mm tall and 18.45 mm deep.