Amphenol Communications Solutions10082378-11003TLFSteckverbinder, Kartenrand
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
By implementing this 10082378-11003TLF smart card connector from FCI you will also significantly reduce the cost of electrical connections by eliminating the need for male connectors. This RCP connector's 164 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 1 mm. It has a receptacle type gender. This is a 2-row connector. This product is 11.25 mm tall. The component will be shipped in tray format. 10082378-11003TLF is housed in black high performance resin. It uses the press fit termination method.