Rubycon100YXJ10M5X11
Cap Aluminum Lytic 10uF 100V 20% (5 X 11mm) Radial 2mm 0.163A 5000h 105°C Bulk
Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Aluminum Lytic 10uF 100V 20% (5 X 11mm) Radial 2mm 0.163A 5000h 105°C Bulk
Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |