Switchcraft101Druckknopfschalter
Switch Push Button N.O. SPST Round Button 0.25A 300VA Momentary Panel Mount Solder Lug
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Have complete control of the state of your design by implementing this 101 push button switch from Switchcraft. It has a SPST configuration. This device has a maximum current rating of 0.25. The 101 push switch has a solder lug termination style. This product is 26.2 mm long.