Meist Gekauft
Amphenol101003136802Steckverbinder, Speicherkarte
Conn Micro SD Card F 9 POS Solder ST SMD 0.5A Reel
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Micro SD Card | |
F | |
9 | |
2 | |
Solder | |
Straight | |
Tin Over Nickel | |
0.5 | |
250VDC|250VAC | |
1000 | |
100 | |
-40 | |
85 | |
1000 | |
Reel | |
28.9 | |
30.06 | |
2.7 | |
Surface Mount |
Memory cards are great for various needs, store data and other media with the aid of this micro sd card 101003136802 micro SD connector from Amphenol. It has a maximum voltage rating of 250 VDC|250VAC. It has a female type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 0.5 A. 101003136802 is housed in liquid crystal polymer. This power entry module has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 28.9 mm long, 2.7 mm tall and 30.06 mm deep.