Amphenol Communications Solutions10101229-101LFSteckverbinder
Pwr Profile® , Power Connectors, 2P Header, Right Angle, PIP, 20AMP per contact
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This robust 10101229-101LF power connector from FCI easily retains normal operation in harsh and stressful environments. This HDR connector has 2 HDR contacts. Its pitch is 8 mm. It has a right angle body orientation. It has a header type gender. This connector has a single port. This product is 17.6 mm long, 9.2 mm tall and 23.6 mm deep. Its 6 terminals use the solder termination method.