Amphenol Communications Solutions10106126-4004001LFSteckverbinderleisten und Leiterplattenbuchsen
PwrBlade+®,Power Connectors,2P+16S+2P Solder to Board Right Angle Receptacle
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Whether you have an AC or DC power entry module, this 10106126-4004001LF power connector from FCI comes in a variety of types to support all sorts of modules. This RCP connector has 4power / 16signal RCP contacts. It has a maximum voltage rating of 124 V. This connector has a single port. It has a right angle body orientation. It has a receptacle type gender. 10106126-4004001LF is housed in thermoplastic. This component will be shipped in tray format. This power connector has an operating temperature range of -40 °C to 125 °C.