Amphenol Communications Solutions10106258-P0010YYLFFlachband Kabelbaugruppen
Cable Assembly Ribbon 0.01m 28AWG 9 POS D-Sub to 10 POS Wire to Board F-F
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
F-F | |
D-Sub | |
10POS Wire to Board | |
28 | |
0.01 | |
80 |
This 10106258-P0010YYLF flat ribbon cable assembly from FCI is essential to computer system connections. Its cable is 0.01 m long. This has a 9POS D-Sub to 10POS Wire to Board connector. This part has a maximum operating temperature of 80 °C.