Amphenol Communications Solutions10108888-R10253SLFSteckverbinderleisten und Leiterplattenbuchsen
PWR LowProfile® PRO,RAR,25S+10P
EAR99 | |
Active | |
8536.69.8000 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Wire to Board | |
RCP | |
10Power/25Signal | |
1/5 | |
Press Fit | |
2.75/2 | |
Right Angle | |
(16/40)/Contact | |
2500VDC/750VDC | |
1000 | |
20 | |
-40 | |
125 | |
250 | |
Tray | |
51.74 | |
36.5 | |
11.63 | |
PwrLoPro® | |
Contact Plating Thickness | (0.76/1.27)um |
3.3 | |
Through Hole |
This 10108888-R10253SLF power connector from FCI is ideal for powering up your circuit. This RCP connector's 10power / 25signal contacts that are made out of copper alloy/phosphor bronze and plated with gxt over nickel. It has a receptacle type gender. It has a right angle body orientation. This connector has a single port. Its pitch is 2.75/2 mm. 10108888-R10253SLF is housed in thermoplastic. This device has a maximum current rating of 26/13 A. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 51.74 mm long, 11.63 mm tall and 36.5 mm deep. This power connector has an operating temperature range of -40 °C to 125 °C. Its 85 terminals use the solder termination method.