50% Off
Amphenol Communications Solutions10112690-G03-03LFSteckverbinderleisten und Leiterplattenbuchsen
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 6 Positions - 2mm (0.079inch) - Horizontal
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Thanks to FCI's unshrouded 10112690-G03-03LF header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 3 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. It has a maximum voltage rating of 650 VAC. It has a right angle body orientation. It has a header type gender. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 10112690-G03-03LF is housed in black thermoplastic. This product is 6 mm long, 4 mm tall and 11.75 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 125 °C.