Amphenol Communications Solutions10114828-10102LFSteckverbinderleisten und Leiterplattenbuchsen

1.25mm Wire to Board Wafer,Vertical, Surface Mount, 2 Positions

Look no further than the shrouded 10114828-10102LF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 2 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. It has a header type gender. Its pitch is 1.25 mm. This is a 1-row connector. It has a maximum voltage rating of 125 VDC|125VAC. This device has a maximum current rating of 1 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This connector has an operating temperature of -40 to 105 °C. 10114828-10102LF is housed in natural thermoplastic. This product is 7.25 mm long, 4.7 mm tall and 4.25 mm deep. It uses the solder termination method.

Auf Lager: 117.238 Stück

Regional Inventory: 93.238

    Total0,15 €Price for 1

    93.238 auf Lager: morgen versandbereit

    • Service Fee  6,27 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2120+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,1490 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2120+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 81.238 Stück
      • Price: 0,1490 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2212+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 12.000 Stück
      • Price: 0,1233 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2040+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 24.000 Stück
      • Price: 0,0517 €