Amphenol Communications Solutions10114829-10108LFSteckverbinderleisten und Leiterplattenbuchsen

1.25mm Wire to Board Wafer, Vertical, Through Hole, 8 Positions

Use this shrouded 10114829-10108LF connector from FCI when board-to-board interconnects is required. This HDR connector's 8 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 125 VDC|125VAC. It has a header type gender. Its pitch is 1.25 mm. This device has a maximum current rating of 1 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. This product is 11.75 mm long, 4.2 mm tall and 3.2 mm deep. 10114829-10108LF is housed in natural thermoplastic. This connector has an operating temperature of -40 to 105 °C.

Import TariffMay apply to this part if shipping to the United States

3 Stück: heute versandbereit

    Total0,05 €Price for 1

    • Service Fee  6,28 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1648+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      China
         
      • Price: 0,0461 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1648+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 3 Stück
      • Price: 0,0461 €