Amphenol Communications Solutions10117835-001LFConnector USB
USB 3.0, Input Output Connectors, Receptacle, Standard A, Right Angle Type
Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Make a secure connection for your applications' sound with the usb 3.0 type a 10117835-001LF audio and video connector from FCI. This RCP connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. It has a right angle body orientation. It has a maximum voltage rating of 30 VAC. This connector has a single port. It has a receptacle type gender. This device has a maximum current rating of 1.8 A/contact. 10117835-001LF is housed in thermoplastic. This component will be shipped in tray format. Its 9 terminals use the solder termination method. This product is 15.58 mm long, 7 mm tall and 16.4 mm deep. This part has a minimum operating temperature of -55 °C and a maximum of 85 °C.