Amphenol Communications Solutions10118194-0001LFConnector USB
Micro USB, Input Output Connectors, B TYPE RECEPTACLE with flange
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Sync up your sound and picture with this micro USB type b 10118194-0001LF audio and video connector from FCI. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 100 VAC. It has a receptacle type gender. This connector has a single port. It has a right angle body orientation. 10118194-0001LF is housed in liquid crystal polymer. This device has a maximum current rating of 1.8 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 8.05 mm long, 3 mm tall and 5 mm deep. Its 5 terminals use the solder termination method.
EDA / CAD Models |