PHOENIX CONTACT1017493Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 24A Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
PC Terminal Block | |
4 | |
1 | |
5.08 | |
4 | |
Solder | |
Straight | |
24 | |
400V | |
-40 | |
105 | |
Cardboard | |
21.12 | |
18 | |
Green | |
Through Hole |
EDA / CAD Models |