Honeywell101TL1-7Kippschalter
Switch Toggle (ON) OFF (ON) SPDT Round Lever IWTS 15A 250VAC 250VDC 372.85VA Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Round Lever | |
SPDT | |
(ON) OFF (ON) | |
Threaded | |
15@125VAC 28VDC | |
372.85@(CSA/UL) | |
17.27 | |
Panel Mount with Threads | |
IWTS | |
3 | |
Complete/Environment-Proof/Panel/Body | |
Construction/N/A/Panel/Body | |
Complete/Environment-Proof/N/A/N/A | |
Straight | |
-65 | |
72 | |
15/32-32 | |
40.82 | |
28.7 | |
15.75 | |
65.28 |