Honeywell101TL2-3GKippschalter
Switch Toggle ON None ON SPDT Locking Lever IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Locking Lever | |
SPDT | |
ON None ON | |
Threaded | |
7.5@115VAC 30VDC | |
26.67 | |
Panel Mount with Threads | |
IWTS | |
3 | |
Complete/Environment-Proof/Panel/Body | |
N/A/N/A/Panel/Body | |
Complete/Environment-Proof/N/A/N/A | |
Straight | |
-65 | |
72 | |
15/32-32 | |
28.7 | |
15.75 | |
76.96 |