TE Connectivity102154-5Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole Tray
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
TE Connectivity brings you their ejector 102154-5 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 24 contacts that are plated with gold over palladium nickel|gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. This connector has an operating temperature of -65 to 105 °C. This product is 49.78 mm long, 13.94 mm tall and 8.53 mm deep. It uses the solder termination method. 102154-5 is housed in black thermoplastic.
EDA / CAD Models |