API Delevan1025R-02KInduktor verbleit
Inductor RF Molded/Unshielded Wirewound 180nH 10% 25MHz 35Q-Factor Phenolic 1.12A 120mOhm DCR AXL T/R
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
RF | |
Wirewound | |
Molded/Unshielded | |
Phenolic | |
0.18u | |
10% | |
25M | |
1.12 | |
0.12 | |
35 | |
25M | |
550M | |
Through Hole | |
Axial | |
2 | |
-55 | |
125 | |
Tape and Reel | |
2.66 | |
6.6 |
EDA / CAD Models |