Libelium10269 | e-Health Sensor ShieldSensor Development Boards und Kits
Follower/Oxygen/Pressure Sensor Shield Board
Product Description
Create biometric and medical applications where body monitoring is needed by using the e-Health Sensor Shield. It uses 9 different sensors (sensors not included) that can be used to monitor, in real-time, the state of a patient or record sensitive data that can be analyzed for medical diagnosis. The biometric data that was gathered can be wirelessly sent using any of the 6 connectivity options available (Wi-Fi, 3G, GPRS, Bluetooth, 802.15.4, and ZigBee). It is compatible with both Arduino and Raspberry Pi (you will need a Raspberry Pi to Arduino Shields Connection Bridge for the Raspberry Pi).
Features:
• Monitor real-time state of a patient or gather data and analyze it
• 6 connectivity options (Wi-Fi, 3G, GPRS, Bluetooth, 802.15.4, and ZigBee)
• Can add 9 sensors to shield:
o Pulse and oxygen in blood sensor
o Airflow sensor (breathing)
o Body temperature
o Electrocardiogram sensor
o Glucometer sensor
o Galvanic skin response sensor (GSR – sweating)
o Blood pressure sensor (Sphygmomanometer)
o Patient position sensor (Accelerometer)
o Electromyography Sensor (EMG)
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | Unknown |
PPAP | Unknown |