Reduced Price

Honeywell102TL2-12AKippschalter

Switch Toggle ON ON ON SP3T Locking Lever IWTS 15A 277VAC 250VDC 745.7VA Panel Mount with Threads

Use this 102TL2-12A toggle switch from Honeywell as a way to toggle the power on one of your components. It has a SP3T configuration. This device has a maximum current rating of 15 A @ 277VAC@(CSA/UL). This toggle switch has an operating temperature range of -65 °C to 71 °C. The 102TL2-12A toggle switch has an iwts termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 33.53 mm long, 85.6 mm tall and 22.61 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 272,7445 €
    1. 1+272,7445 €
    2. 100+267,2175 €
    3. 500+262,3066 €
    4. 1500+258,4258 €
    5. 3000+254,4070 €