TE Connectivity103169-8Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 103169-8 header connector from TE Connectivity on your PCB today! This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 32.51 mm long, 11.18 mm tall and 10.16 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. 103169-8 is housed in black thermoplastic.
EDA / CAD Models |