Amphenol Communications Solutions103P012BB100Steckverbinderleisten und Leiterplattenbuchsen
Conn Board to Board HDR 4Power/12Signal POS 0.35mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | Unknown |
PPAP | Unknown |
Board to Board | |
PL | |
4Power/12Signal | |
2 | |
Solder | |
0.35 | |
Straight | |
(5/0.3)/Contact | |
50VAC|50VDC | |
30/80 | |
-40 | |
85 | |
10 | |
Tape and Reel | |
3.93 | |
1.5 | |
0.44 | |
Surface Mount |
EDA / CAD Models |