TE Connectivity104074-8Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 6 POS 1.27mm Solder RA Side Entry Thru-Hole
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
TE Connectivity brings you their shrouded 104074-8 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. This is a 1-row connector. It has a right angle body orientation. Its pitch is 1.27 mm. It has a header type gender. It has a maximum voltage rating of 30 VAC. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 13.97 mm long, 6.35 mm tall and 11.17 mm deep. This connector has an operating temperature of -65 to 105 °C. It uses the solder termination method. 104074-8 is housed in black thermoplastic.