ERNI Electronics104112Steckverbinder, Mutterplatine
Conn Hard Metric F 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
ERNI Electronics' hard metric 104112 backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This F connector's 110 contacts that are made out of phosphor bronze and plated with gold. This is a 5-row connector. It has a female type gender. It has a straight body orientation. Its pitch is 2 mm. This backplane connector has an operating temperature of -55 to 125 °C. 104112 is housed in liquid crystal polymer. It uses the press fit termination method. This product is 15 mm tall.