ERNI Electronics104153Steckverbinder, Mutterplatine
Conn Hard Metric M 200Signal/50Ground POS 2mm Press Fit ST Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
This hard metric 104153 backplane connector from ERNI Electronics will provide an interface between devices. This M connector's 200signal / 50ground contacts that are made out of phosphor bronze and plated with gold. It has a straight body orientation. Its pitch is 2 mm. This is a 8/2-row connector. It has a male type gender. This product is 50 mm long, 13.45 mm tall and 21.4 mm deep. This backplane connector has an operating temperature of -55 to 125 °C. 104153 is housed in polybutylene terephthalate. It uses the press fit termination method.