ERNI Electronics104933Steckverbinder, Mutterplatine

Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole Tray

When you have numerous wires connected in parallel, then use this hard metric 104933 backplane connector from ERNI Electronics to make sure all the data flows through. This F connector's 110 contacts that are made out of phosphor bronze and plated with gold. It has a right angle body orientation. It has a female type gender. Its pitch is 2 mm. This is a 5-row connector. This backplane connector has an operating temperature of -55 to 125 °C. 104933 is housed in liquid crystal polymer. This product is 44 mm long, 13.85 mm tall and 23.65 mm deep. It uses the press fit termination method.

A datasheet is only available for this product at this time.