Seeed Technology Co.,Ltd7" Touchscreen Display | 104990244LCD-Touch-Screens
7 inch High-Resolution Touch Screen
To give your Raspberry Pi 3 (not included) touchscreen capabilities, try Seeed Technology Ltd.’s 7” Touchscreen Display! The 800x480 pixel display is powered/converted by an adapter board which interfaces directly into the Pi 3 via a GPIO and DSI port. With 10-finger capacitive touch and an on-screen keyboard, the display gives you the chance to turn your Pi 3 into a tablet or other embedded project that doesn’t require a keyboard or mouse.
Compliant | |
EAR99 | |
Active | |
8524.91.10.00 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Panel |