Reduced Price
Honeywell104TL2-12AKippschalter
Switch Toggle ON ON ON DP3T Locking Lever IWTS 15A 277VAC 250VDC 745.7VA Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Locking Lever | |
DP3T | |
ON ON ON | |
Threaded | |
15@277VAC@(CSA/UL) | |
745.7@(CSA/UL) | |
28.96 | |
4 | |
9.65 | |
Panel Mount with Threads | |
IWTS | |
12 | |
9.65 | |
Complete/Environment-Proof/Panel/Body | |
Construction/N/A/Panel/Body | |
Complete/Environment-Proof/N/A/N/A | |
Straight | |
-65 | |
71 | |
15/32-32 | |
33.53 | |
11.94 | |
41.66 | |
37.34 | |
33.53 | |
41.66 | |
78.23 |
This 104TL2-12A toggle switch from Honeywell is the best at minimizing lag between switches in your design. It has a DP3T configuration. This device has a maximum current rating of 15 A @ 277VAC@(CSA/UL). This toggle switch has a minimum operating temperature of -65 °C and a maximum of 71 °C. The 104TL2-12A toggle switch has an iwts termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 33.53 mm long, 78.23 mm tall and 41.66 mm deep.