Honeywell104TL2-7EKippschalter
Switch Toggle (ON) OFF (ON) 4PDT Locking Lever IWTS 10A 277VAC 250VDC 372.85VA Panel Mount with Threads
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Locking Lever | |
4PDT | |
(ON) OFF (ON) | |
Threaded | |
10@277VAC@(CSA/UL) | |
372.85@(CSA/UL) | |
28.96 | |
4 | |
9.65 | |
Panel Mount with Threads | |
IWTS | |
12 | |
9.65 | |
Complete/Environment-Proof/Panel/Body | |
Construction/N/A/Panel/Body | |
Complete/Environment-Proof/N/A/N/A | |
Straight | |
-65 | |
71 | |
15/32-32 | |
33.53 | |
11.94 | |
41.66 | |
37.34 | |
33.53 | |
41.66 | |
78.23 |