TE Connectivity1050524-1RF-Steckverbinder
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Carton
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
This sma 1050524-1 RF connector from TE Connectivity will minimize transmission line impedance and is used in coaxial cables. This connector's body is plated in gold. It has a plug type gender. It has a straight body orientation. It has an operating frequency of 0 to 18G Hz. This product is 11.18 mm long and 7.9 mm. It uses the solder termination method.