Reduced Price
TE Connectivity1050602-1RF-Steckverbinder
Conn SMA PL 0Hz to 18GHz 50Ohm Crimp ST Cable Mount Gold Over Copper Bag
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Looking for low transmission line impedance for your coaxial cable connection? Than this sma 1050602-1 RF connector manufactured from TE Connectivity is ideal for your needs. This connector's body is plated in passivated. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 18G Hz. This product is 8.5 mm long and 7.9 mm. It uses the crimp termination method. This rf connector has an operating temperature of -65 to 105 °C.