Reduced Price
TE Connectivity1051005-1RF-Steckverbinder
Conn SMA 0Hz to 18GHz 50Ohm Crimp ST Panel Mount RCP Gold Over Copper Carton
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
This sma 1051005-1 RF connector from TE Connectivity will minimize transmission line impedance and is used in coaxial cables. This connector's body is plated in passivated. It has a straight body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 18G Hz. It uses the crimp termination method. This product is 16.7 mm long and 11.1 mm. This rf connector has an operating temperature of -65 to 105 °C.