Reduced Price
TE Connectivity1052092-1RF-Steckverbinder
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel Carton
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Never worry about data being lost in your RF design again with this low impedance sma 1052092-1 RF connector from TE Connectivity. This connector's body is plated in gold over nickel. It has a plug type gender. It has a right angle body orientation. It has an operating frequency of 0 to 12.4G Hz. This product is 16.9 mm long and 7.9 mm. This rf connector has an operating temperature of -65 to 125 °C. It uses the crimp termination method.