TE Connectivity1052902-1RF-Steckverbinder
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Flange Mount RCP Gold Bag
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Connect your RF components is by using this sma 1052902-1 RF connector from TE Connectivity. This connector's body is plated in passivated. It has a receptacle type gender. It has a straight body orientation. It has an operating frequency of 0 to 18G Hz. It uses the solder termination method. This rf connector has an operating temperature of -65 to 125 °C. This product is 15.9 mm tall.