Reduced Price
Molex1054291106Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6Power POS 2.5mm Solder ST Top Entry SMD Nano-Fit T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
6Power | |
2 | |
Solder | |
2.5 | |
Straight | |
Center Key | |
7/Contact | |
250VDC|250VAC | |
1000 | |
10 | |
-40 | |
125 | |
50 | |
Tape and Reel | |
0.943 | |
10.73 | |
10.75 | |
11.16 | |
Nano-Fit | |
Contact Plating Thickness | (0.76/1.25)um |
EDA / CAD Models |