TE Connectivity1055692-1RF-Steckverbinder
Conn OSMT 0Hz to 6GHz 50Ohm Solder ST SMD PL Gold Over Nickel T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.10 | |
Automotive | No |
PPAP | No |
Never worry about data being lost in your RF design again with this low impedance osmt 1055692-1 RF connector from TE Connectivity. It has a plug type gender. It has a straight body orientation. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. This product is 4.5 mm long, 3 mm tall and 5 mm deep.